High Voltage - Isolated Module DC DC Converter 1 Output -1500V 670µA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output -1500V 670µA 0.7V - 5V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

A15N-5

DigiKey Part Number
1470-3194-ND
Manufacturer
Manufacturer Product Number
A15N-5
Description
DC DC CONVERTER -1500V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -1500V 670µA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
A15N-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Proportional Output
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Type
High Voltage - Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module
Voltage - Input (Min)
0.7V
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Voltage - Input (Max)
5V
Approval Agency
CE, cURus
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
670µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,322.46000¥1,322.46
5¥1,302.65000¥6,513.25
10¥1,282.81300¥12,828.13
25¥1,080.92840¥27,023.21
100¥1,046.48190¥104,648.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.