
STN3NF06 | |
|---|---|
DigiKey Part Number | 497-4764-2-ND - Tape & Reel (TR) 497-4764-1-ND - Cut Tape (CT) 497-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN3NF06 |
Description | MOSFET N-CH 60V 4A SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3NF06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6068SE-13 | Diodes Incorporated | 20,840 | DMN6068SE-13CT-ND | ¥6.12000 | Similar |
| IRFL014NTRPBF | Infineon Technologies | 16,139 | IRFL014NPBFCT-ND | ¥8.86000 | Similar |
| IRFL024NTRPBF | Infineon Technologies | 6 | IRFL024NTRPBFCT-ND | ¥8.10000 | Similar |
| IRFL024ZTRPBF | Infineon Technologies | 57,459 | IRFL024ZTRPBFCT-ND | ¥9.43000 | Similar |
| NCV8440ASTT3G | onsemi | 16,309 | 488-NCV8440ASTT3GCT-ND | ¥15.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.54800 | ¥45.48 |
| 100 | ¥2.94080 | ¥294.08 |
| 500 | ¥2.24862 | ¥1,124.31 |
| 1,000 | ¥2.02565 | ¥2,025.65 |
| 2,000 | ¥1.83784 | ¥3,675.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.67984 | ¥6,719.36 |
| 8,000 | ¥1.54692 | ¥12,375.36 |
| 12,000 | ¥1.47921 | ¥17,750.52 |
| 20,000 | ¥1.40313 | ¥28,062.60 |
| 28,000 | ¥1.35809 | ¥38,026.52 |
| 40,000 | ¥1.31432 | ¥52,572.80 |










