


IRFL024NTRPBF | |
|---|---|
DigiKey Part Number | IRFL024NTRPBFTR-ND - Tape & Reel (TR) IRFL024NTRPBFCT-ND - Cut Tape (CT) IRFL024NTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL024NTRPBF |
Description | MOSFET N-CH 55V 2.8A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 2.8A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRFL024NTRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 75mOhm @ 2.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFL024ZTRPBF | Infineon Technologies | 56,849 | IRFL024ZTRPBFCT-ND | ¥9.43000 | MFR Recommended |
| STN3NF06 | STMicroelectronics | 367 | 497-4764-1-ND | ¥7.28000 | Similar |
| STN3NF06L | STMicroelectronics | 1,625 | 497-3177-1-ND | ¥14.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.31000 | ¥9.31 |








