



3622KTR | |
|---|---|
DigiKey Part Number | 36-3622KTR-ND - Tape & Reel (TR) 36-3622KCT-ND - Cut Tape (CT) 36-3622KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3622KTR |
Description | 2AG/5MM SMT FUSE CLIP ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3622KTR Models |
Category | For Use With/Related Products 5mm Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Contact Material Brass |
Fuse Size 0.197" Dia (5mm) | Contact Finish Tin |
Current Rating (Amps) 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥4.81140 | ¥3,367.98 |
| 1,400 | ¥3.41171 | ¥4,776.39 |
| 3,500 | ¥3.14928 | ¥11,022.48 |
| 7,000 | ¥2.53693 | ¥17,758.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.14000 | ¥7.14 |
| 10 | ¥5.53300 | ¥55.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.21000 | ¥6.21 |
| 10 | ¥4.81100 | ¥48.11 |











