
E3M0900170D | |
|---|---|
DigiKey Part Number | 1697-E3M0900170D-ND |
Manufacturer | |
Manufacturer Product Number | E3M0900170D |
Description | SIC, MOSFET, 900M, 1700V, TO-247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 4.4A (Tc) 41W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 15 V |
Mfr | Vgs (Max) +19V, -8V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 202 pF @ 1200 V |
Part Status Active | Power Dissipation (Max) 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1700 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V | Supplier Device Package TO-247-3 |
Rds On (Max) @ Id, Vgs 1.25Ohm @ 1.99A, 15V | Package / Case |
Vgs(th) (Max) @ Id 4.5V @ 550µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.96000 | ¥49.96 |
| 30 | ¥28.02833 | ¥840.85 |
| 120 | ¥23.19608 | ¥2,783.53 |
| 510 | ¥19.65202 | ¥10,022.53 |
| 1,020 | ¥18.35904 | ¥18,726.22 |
| 2,010 | ¥17.34616 | ¥34,865.78 |


