
RYM002N05T2CL | |
|---|---|
DigiKey Part Number | RYM002N05T2CLTR-ND - Tape & Reel (TR) RYM002N05T2CLCT-ND - Cut Tape (CT) RYM002N05T2CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RYM002N05T2CL |
Description | MOSFET N-CH 50V 200MA VMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RYM002N05T2CL Models |
Category | Vgs(th) (Max) @ Id 800mV @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 26 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package VMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0.9V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.19200 | ¥21.92 |
| 100 | ¥1.38110 | ¥138.11 |
| 500 | ¥1.02846 | ¥514.23 |
| 1,000 | ¥0.91450 | ¥914.50 |
| 2,000 | ¥0.81844 | ¥1,636.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.66938 | ¥5,355.04 |
| 16,000 | ¥0.61205 | ¥9,792.80 |
| 24,000 | ¥0.58283 | ¥13,987.92 |
| 40,000 | ¥0.55000 | ¥22,000.00 |
| 56,000 | ¥0.53055 | ¥29,710.80 |
| 80,000 | ¥0.51165 | ¥40,932.00 |










