DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5102APWR

DigiKey Part Number
296-36707-2-ND - Tape & Reel (TR)
296-36707-1-ND - Cut Tape (CT)
296-36707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM5102APWR
Description
IC DAS/ADC/DAC SPECIAL 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM5102APWR Models
Product Attributes
Filter Similar Products
Category
Data Interface
PCM
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Series
Voltage - Supply
1.65V ~ 3.46V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Channels
2
Supplier Device Package
20-TSSOP
Resolution (Bits)
16 b, 24 b, 32 b
Base Product Number
Sampling Rate (Per Second)
384k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,879
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.08000¥34.08
10¥25.69300¥256.93
25¥23.59200¥589.80
100¥21.28760¥2,128.76
250¥20.18832¥5,047.08
500¥20.02444¥10,012.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥18.53156¥37,063.12
4,000¥18.16223¥72,648.92
Manufacturers Standard Package