
AWCU00201212900M02 | |
|---|---|
DigiKey Part Number | 553-AWCU00201212900M02TR-ND - Tape & Reel (TR) 553-AWCU00201212900M02CT-ND - Cut Tape (CT) 553-AWCU00201212900M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00201212900M02 |
Description | CMC 330MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 330mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.94000 | ¥1.94 |
| 10 | ¥1.58700 | ¥15.87 |
| 25 | ¥1.47040 | ¥36.76 |
| 50 | ¥1.38760 | ¥69.38 |
| 100 | ¥1.30830 | ¥130.83 |
| 250 | ¥1.21028 | ¥302.57 |
| 500 | ¥1.14100 | ¥570.50 |
| 1,000 | ¥1.07567 | ¥1,075.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.01423 | ¥2,028.46 |
| 4,000 | ¥0.95632 | ¥3,825.28 |
| 6,000 | ¥0.92402 | ¥5,544.12 |
| 10,000 | ¥0.88490 | ¥8,849.00 |
| 14,000 | ¥0.86006 | ¥12,040.84 |
| 20,000 | ¥0.83450 | ¥16,690.00 |

