7-520355-0 | ||
---|---|---|
DigiKey Part Number | A144436-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-520355-0 | |
Description | CONN FFC VERT 20POS 2.54MM PCB | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-520355-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.273" (6.93mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥22.17300 | ¥221.73 |
25 | ¥22.05680 | ¥551.42 |
75 | ¥21.83027 | ¥1,637.27 |
150 | ¥19.68107 | ¥2,952.16 |
300 | ¥19.56807 | ¥5,870.42 |
975 | ¥18.09778 | ¥17,645.34 |
2,400 | ¥16.17488 | ¥38,819.71 |