5-520315-4 | ||
---|---|---|
DigiKey Part Number | A123169-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-520315-4 | |
Description | CONN FFC VERT 4POS 2.54MM PCB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-520315-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.273" (6.93mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥5.13800 | ¥51.38 |
25 | ¥5.11520 | ¥127.88 |
80 | ¥4.94400 | ¥395.52 |
285 | ¥3.88607 | ¥1,107.53 |
570 | ¥3.67012 | ¥2,091.97 |
1,140 | ¥3.21671 | ¥3,667.05 |
2,565 | ¥3.04402 | ¥7,807.91 |