A9AAT-0404F | ||
---|---|---|
DigiKey Part Number | A9AAT-0404F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0404F | |
Description | FLEX CABLE - AFE04T/AF04/AFE04T | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Flat Flex Cable Assembly Length |
HTML Datasheet | Flat Flex Cable Assembly Length |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥5.38200 | ¥53.82 |
25 | ¥5.35560 | ¥133.89 |
50 | ¥5.17520 | ¥258.76 |
100 | ¥4.33950 | ¥433.95 |
250 | ¥4.06828 | ¥1,017.07 |
500 | ¥3.84246 | ¥1,921.23 |
1,000 | ¥3.36778 | ¥3,367.78 |
2,500 | ¥3.18696 | ¥7,967.40 |
Part Number | Description | Quantity |
---|---|---|
1-88997-2 | CONTACT FLAT FLEX PIN TIN | 8 |
PSR1635-04 | CABLE FFC 4COND 0.100" 500' | 1 |
Attribute | Description |
---|---|
Standard Package | 1 |