NAND Gate IC 1 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS30PWR

DigiKey Part Number
296-SN74HCS30PWRTR-ND - Tape & Reel (TR)
296-SN74HCS30PWRCT-ND - Cut Tape (CT)
296-SN74HCS30PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS30PWR
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS30PWR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
8
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,602
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.48000¥4.48
10¥3.15100¥31.51
25¥2.81480¥70.37
100¥2.44680¥244.68
250¥2.27080¥567.70
500¥2.16480¥1,082.40
1,000¥2.09577¥2,095.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.00544¥4,010.88
4,000¥1.94624¥7,784.96
6,000¥1.91660¥11,499.60
10,000¥1.88374¥18,837.40
14,000¥1.86455¥26,103.70
20,000¥1.84609¥36,921.80
Manufacturers Standard Package