AND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS08PWR

DigiKey Part Number
296-SN74HCS08PWRTR-ND - Tape & Reel (TR)
296-SN74HCS08PWRCT-ND - Cut Tape (CT)
296-SN74HCS08PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS08PWR
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS08PWR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,409
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.29900¥22.99
25¥2.05080¥51.27
100¥1.77310¥177.31
250¥1.64076¥410.19
500¥1.56104¥780.52
1,000¥1.49555¥1,495.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.56053¥3,121.06
4,000¥1.51245¥6,049.80
6,000¥1.48835¥8,930.10
10,000¥1.46165¥14,616.50
14,000¥1.44605¥20,244.70
20,000¥1.43105¥28,621.00
Manufacturers Standard Package