


LM5175PWPR | |
|---|---|
DigiKey Part Number | 296-42126-2-ND - Tape & Reel (TR) 296-42126-1-ND - Cut Tape (CT) 296-42126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5175PWPR |
Description | IC REG CTRLR BUCK-BOOST 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5175PWPR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.23000 | ¥68.23 |
| 10 | ¥52.82000 | ¥528.20 |
| 25 | ¥48.97160 | ¥1,224.29 |
| 100 | ¥44.74150 | ¥4,474.15 |
| 250 | ¥43.66592 | ¥10,916.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥42.96404 | ¥85,928.08 |
















