
MAX3232CDR | |
|---|---|
DigiKey Part Number | 296-13094-2-ND - Tape & Reel (TR) 296-13094-1-ND - Cut Tape (CT) 296-13094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232CDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.55400 | ¥125.54 |
| 25 | ¥11.43560 | ¥285.89 |
| 100 | ¥10.20850 | ¥1,020.85 |
| 250 | ¥9.62264 | ¥2,405.66 |
| 500 | ¥9.28738 | ¥4,643.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.38796 | ¥23,469.90 |
| 5,000 | ¥9.18779 | ¥45,938.95 |
| 7,500 | ¥9.08751 | ¥68,156.32 |







