ADS131E04IPAGR | ||
---|---|---|
DigiKey Part Number | 296-34885-2-ND - Tape & Reel (TR) 296-34885-1-ND - Cut Tape (CT) 296-34885-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS131E04IPAGR | |
Description | IC AFE 4 CHAN 16/24BIT 64TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS131E04IPAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16, 24 | |
Number of Channels | 4 | |
Power (Watts) | 10.2 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.31000 | ¥87.31 |
10 | ¥78.88400 | ¥788.84 |
25 | ¥75.21720 | ¥1,880.43 |
100 | ¥65.31110 | ¥6,531.11 |
250 | ¥62.37572 | ¥15,593.93 |
500 | ¥56.87198 | ¥28,435.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥49.53360 | ¥74,300.40 |