Isolation Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1200BDWVR

DigiKey Part Number
296-39898-2-ND - Tape & Reel (TR)
296-39898-1-ND - Cut Tape (CT)
296-39898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1200BDWVR
Description
IC OPAMP ISOLATION 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1200BDWVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.4mA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.295", 7.50mm Width)
Output Type
Differential
Supplier Device Package
8-SOIC
-3db Bandwidth
100 kHz
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.39000¥25.39
10¥19.00400¥190.04
25¥17.40320¥435.08
100¥15.64440¥1,564.44
250¥14.80560¥3,701.40
500¥14.55106¥7,275.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.88417¥13,884.17
2,000¥13.54179¥27,083.58
3,000¥13.37032¥40,110.96
5,000¥13.18041¥65,902.05
Manufacturers Standard Package