1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-02-15JS

DigiKey Part Number
399-SC-02-15JS-ND
Manufacturer
Manufacturer Product Number
SC-02-15JS
Description
CMC 1.5MH 2A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-02-15JS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250V
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.142" L x 1.024" W (29.00mm x 26.00mm)
Filter Type
Power Line
Height (Max)
0.472" (12.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pin
Inductance @ Frequency
1.5 mH @ 1 kHz
Base Product Number
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.22000¥27.22
10¥22.40500¥224.05
25¥20.72960¥518.24
50¥19.54380¥977.19
100¥18.42750¥1,842.75
250¥17.05072¥4,262.68
500¥16.07944¥8,039.72
1,000¥15.16480¥15,164.80
2,500¥14.03723¥35,093.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.