ESD144B1W0201E6327XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD144B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD144B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD144B1W0201E6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD144B1W0201E6327XTSA1 | |
Description | TVS DIODE 18VWM 20VC WLL-2-2 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD144B1W0201E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 18.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 21W | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.46300 | ¥14.63 |
100 | ¥0.71540 | ¥71.54 |
500 | ¥0.59674 | ¥298.37 |
1,000 | ¥0.41454 | ¥414.54 |
2,000 | ¥0.35930 | ¥718.60 |
5,000 | ¥0.33329 | ¥1,666.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.27639 | ¥4,145.85 |
30,000 | ¥0.27151 | ¥8,145.30 |
75,000 | ¥0.24387 | ¥18,290.25 |
105,000 | ¥0.21135 | ¥22,191.75 |