Connector Header Through Hole 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR-11-TS

DigiKey Part Number
2057-CDR-11-TS-ND
Manufacturer
Manufacturer Product Number
CDR-11-TS
Description
HEADER VERT TH TIN 11POS .1" SIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bag
Insulation Height
0.469" (11.90mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2.5A
Mounting Type
Voltage Rating
250VAC/DC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.08500¥30.85
100¥2.62070¥262.07
500¥2.33852¥1,169.26
1,000¥2.22679¥2,226.79
5,000¥1.98763¥9,938.15
10,000¥1.89279¥18,927.90
Manufacturers Standard Package