Molex - Product Spotlight - SL Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600082

DigiKey Part Number
900-0014600082-ND
Manufacturer
Manufacturer Product Number
0014600082
Description
CONN RCPT 8POS IDC 24AWG TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014600082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
24 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
150.0µin (3.81µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,560¥9.84653¥15,360.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.