


0014600032 | |
|---|---|
DigiKey Part Number | 900-0014600032-ND |
Manufacturer | |
Manufacturer Product Number | 0014600032 |
Description | CONN RCPT 3POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600032 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 150.0µin (3.81µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥7.10400 | ¥71.04 |
| 25 | ¥6.65920 | ¥166.48 |
| 70 | ¥6.19071 | ¥433.35 |
| 140 | ¥5.89471 | ¥825.26 |
| 280 | ¥5.61268 | ¥1,571.55 |
| 560 | ¥5.34463 | ¥2,992.99 |
| 1,050 | ¥5.11275 | ¥5,368.39 |
| 2,520 | ¥4.80648 | ¥12,112.33 |


























