2 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
70107-0036
70107-0036
Molex RF Connectors | Digi-Key Daily

0701070036

DigiKey Part Number
23-0701070036-ND
Manufacturer
Manufacturer Product Number
0701070036
Description
CONN PLUG HSG 2POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070036 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,719
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥9.76700¥97.67
25¥9.15320¥228.83
50¥8.71500¥435.75
100¥8.29810¥829.81
250¥7.77776¥1,944.44
500¥7.40628¥3,703.14
1,000¥7.05265¥7,052.65
2,500¥6.61123¥16,528.08
Manufacturers Standard Package