2 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
15-38-8020
15-38-8020
Molex RF Connectors | Digi-Key Daily

0015388020

DigiKey Part Number
23-0015388020-ND
Manufacturer
Manufacturer Product Number
0015388020
Description
CONN CIC FFC RCPT 2POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0015388020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tube
Contact Finish
Tin
Part Status
Active
Housing Material
Polyester, Glass Filled
Flat Flex Type
CIC, FFC
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Receptacle
Material Flammability Rating
UL94 V-0
Number of Positions
2
Contact Finish Thickness
150.0µin (3.81µm)
Pitch
0.100" (2.54mm)
Housing Color
Black
Termination
IDC
Mating Cycles
25
FFC, FCB Thickness
0.13 ~ 0.28mm, 0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,309
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥5.21000¥10.42
10¥4.66400¥46.64
26¥4.35769¥113.30
50¥4.15980¥207.99
100¥3.96050¥396.05
250¥3.71224¥928.06
500¥3.53476¥1,767.38
1,000¥3.36589¥3,365.89
2,500¥3.15514¥7,887.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.