15 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
0701070014
0701070014
Molex SL Modular Connectors

0701070014

DigiKey Part Number
WM20404-ND
Manufacturer
Manufacturer Product Number
0701070014
Description
CONN PLUG HSG 15POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.85000¥15.85
10¥13.42900¥134.29
25¥12.58400¥314.60
50¥11.98240¥599.12
100¥11.41040¥1,141.04
350¥10.44414¥3,655.45
700¥9.94559¥6,961.91
1,050¥9.66507¥10,148.32
2,800¥9.01910¥25,253.48
Manufacturers Standard Package

Other Suppliers on DigiKey

1,750In Stock
Ships from WEC