
323745 | |
|---|---|
DigiKey Part Number | 323745-ND |
Manufacturer | |
Manufacturer Product Number | 323745 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323745 Models |
Category | Length - Overall 0.739" (18.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 8 Stud | Color Orange |
Thickness 0.039" (0.99mm) | Contact Material Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.33000 | ¥31.33 |
| 10 | ¥26.66200 | ¥266.62 |
| 25 | ¥24.98920 | ¥624.73 |
| 50 | ¥23.79300 | ¥1,189.65 |
| 100 | ¥22.65700 | ¥2,265.70 |
| 250 | ¥21.23832 | ¥5,309.58 |
| 500 | ¥20.22484 | ¥10,112.42 |
| 1,000 | ¥19.25972 | ¥19,259.72 |
| 2,500 | ¥18.05506 | ¥45,137.65 |






