1-1375820-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1375820-4
1375820
1-1375820-4
1-1375820-4

1-1375820-4

DigiKey Part Number
A111859-ND
Manufacturer
Manufacturer Product Number
1-1375820-4
Description
CONN RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1375820-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,746
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.42800¥44.28
25¥4.14920¥103.73
50¥3.94940¥197.47
100¥3.76090¥376.09
250¥3.52536¥881.34
500¥3.35682¥1,678.41
1,000¥3.19643¥3,196.43
2,500¥2.99628¥7,490.70
Manufacturers Standard Package