1375820-8 | ||
---|---|---|
DigiKey Part Number | A99618-ND | |
Manufacturer | ||
Manufacturer Product Number | 1375820-8 | |
Description | CONN RCPT HSG 8POS 2.54MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1375820-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.31300 | ¥33.13 |
100 | ¥2.76280 | ¥276.28 |
1,000 | ¥2.05813 | ¥2,058.13 |
5,000 | ¥1.83715 | ¥9,185.75 |
10,000 | ¥1.70955 | ¥17,095.50 |