
1375819-3 | |
|---|---|
DigiKey Part Number | A100455TR-ND - Tape & Reel (TR) A100455CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1375819-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1375819-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.50600 | ¥25.06 |
| 25 | ¥2.35200 | ¥58.80 |
| 50 | ¥2.23940 | ¥111.97 |
| 100 | ¥2.13190 | ¥213.19 |
| 250 | ¥1.99792 | ¥499.48 |
| 500 | ¥1.90230 | ¥951.15 |
| 1,000 | ¥1.81142 | ¥1,811.42 |
| 2,500 | ¥1.69792 | ¥4,244.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,500 | ¥1.52573 | ¥8,391.51 |
| 11,000 | ¥1.45291 | ¥15,982.01 |
| 16,500 | ¥1.41196 | ¥23,297.34 |
| 27,500 | ¥1.36200 | ¥37,455.00 |
| 38,500 | ¥1.33008 | ¥51,208.08 |
| 55,000 | ¥1.29706 | ¥71,338.30 |





















