1375820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1375820
1375820-7
1375820-7
1375820-7

1375820-7

DigiKey Part Number
A112102-ND
Manufacturer
Manufacturer Product Number
1375820-7
Description
CONN RCPT HSG 7POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1375820-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,816
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.33000¥3.33
10¥2.80600¥28.06
25¥2.62720¥65.68
50¥2.50260¥125.13
100¥2.38330¥238.33
250¥2.23356¥558.39
500¥2.12674¥1,063.37
1,000¥2.02521¥2,025.21
2,500¥1.89831¥4,745.77
Manufacturers Standard Package