
1375819-2 | |
|---|---|
DigiKey Part Number | A100454TR-ND - Tape & Reel (TR) A100454CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1375819-2 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1375819-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.99300 | ¥19.93 |
| 25 | ¥1.87240 | ¥46.81 |
| 50 | ¥1.78120 | ¥89.06 |
| 100 | ¥1.69610 | ¥169.61 |
| 250 | ¥1.58972 | ¥397.43 |
| 500 | ¥1.51364 | ¥756.82 |
| 1,000 | ¥1.44128 | ¥1,441.28 |
| 2,500 | ¥1.35100 | ¥3,377.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,500 | ¥1.21397 | ¥6,676.84 |
| 11,000 | ¥1.15602 | ¥12,716.22 |
| 16,500 | ¥1.12343 | ¥18,536.59 |
| 27,500 | ¥1.08368 | ¥29,801.20 |
| 38,500 | ¥1.05828 | ¥40,743.78 |
| 55,000 | ¥1.03200 | ¥56,760.00 |























