



2-1375820-0 | |
|---|---|
DigiKey Part Number | A113088-ND |
Manufacturer | |
Manufacturer Product Number | 2-1375820-0 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1375820-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.03000 | ¥9.03 |
| 10 | ¥7.67300 | ¥76.73 |
| 25 | ¥7.19040 | ¥179.76 |
| 50 | ¥6.84840 | ¥342.42 |
| 100 | ¥6.52040 | ¥652.04 |
| 250 | ¥6.11176 | ¥1,527.94 |
| 500 | ¥5.81976 | ¥2,909.88 |
| 1,000 | ¥5.54187 | ¥5,541.87 |
| 2,500 | ¥5.19497 | ¥12,987.42 |













