06056EA-12S-E6D-L | |
---|---|
DigiKey Part Number | 12-06056EA-12S-E6-DL-ND |
Manufacturer | |
Manufacturer Product Number | 06056EA-12S-E6D-L |
Description | 60X60X56MM, 12VDC, 17,750/15,450 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 72.0 CFM (2.02m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 56.00mm | |
Air Flow | 72.0 CFM (2.02m³/min) | |
Static Pressure | 6.600 in H2O (1643.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Dual Speed, PWM Control, Speed Sensor (Tach) | |
Noise | 74.0dB | |
Power (Watts) | 50.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 4.20A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.86000 | ¥415.86 |
10 | ¥379.83300 | ¥3,798.33 |
40 | ¥365.41100 | ¥14,616.44 |
80 | ¥341.37188 | ¥27,309.75 |
120 | ¥314.92767 | ¥37,791.32 |