04028DA-12V-A6K-G | |
---|---|
DigiKey Part Number | 12-04028DA-12V-A6-KG-ND |
Manufacturer | |
Manufacturer Product Number | 04028DA-12V-A6K-G |
Description | 40X40X28MM, 12VDC, 29,500 RPM, 3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 39.9 CFM (1.13m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 39.9 CFM (1.13m³/min) | |
Static Pressure | 5.430 in H2O (1352.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 67.0dB | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 3.00A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.53000 | ¥200.53 |
10 | ¥183.13300 | ¥1,831.33 |
25 | ¥176.18080 | ¥4,404.52 |
50 | ¥164.58900 | ¥8,229.45 |
200 | ¥151.84000 | ¥30,368.00 |
400 | ¥149.52183 | ¥59,808.73 |