PF40281BX-1000U-S9H | |
---|---|
DigiKey Part Number | 259-PF40281BX-1000U-S9H-ND |
Manufacturer | |
Manufacturer Product Number | PF40281BX-1000U-S9H |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 31.3 CFM (0.876m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 31.3 CFM (0.876m³/min) | |
Static Pressure | 3.120 in H2O (777.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 11.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.42000 | ¥195.42 |
10 | ¥178.51200 | ¥1,785.12 |
25 | ¥171.73080 | ¥4,293.27 |
50 | ¥160.43240 | ¥8,021.62 |
150 | ¥148.00507 | ¥22,200.76 |
300 | ¥145.74543 | ¥43,723.63 |