9GV0812P1F03 | ||
---|---|---|
DigiKey Part Number | 1688-1661-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GV0812P1F03 | |
Description | FAN AXIAL 80X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 108.0 CFM (3.02m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GV0812P1F03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 108.0 CFM (3.02m³/min) | |
Static Pressure | 1.210 in H2O (301.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.485 lb (220.00 g) | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.87000 | ¥247.87 |
10 | ¥226.35100 | ¥2,263.51 |
27 | ¥217.75889 | ¥5,879.49 |
54 | ¥203.43130 | ¥10,985.29 |
108 | ¥187.67287 | ¥20,268.67 |
270 | ¥184.80796 | ¥49,898.15 |