
109-049C | |
|---|---|
DigiKey Part Number | 1688-1002-ND |
Manufacturer | |
Manufacturer Product Number | 109-049C |
Description | 80MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Nickel, Chrome Plated 4 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-049C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 4 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.52000 | ¥52.52 |
| 10 | ¥43.59800 | ¥435.98 |
| 25 | ¥40.11480 | ¥1,002.87 |
| 50 | ¥37.56660 | ¥1,878.33 |
| 100 | ¥35.12370 | ¥3,512.37 |
| 250 | ¥34.40396 | ¥8,600.99 |






