QFR0812UHEYDW | ||
---|---|---|
DigiKey Part Number | 603-2081-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0812UHEYDW | |
Description | FAN AXIAL 80X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 105.2 CFM (2.95m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 105.2 CFM (2.95m³/min) | |
Static Pressure | 1.335 in H2O (332.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 13.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | 1.15A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.04000 | ¥193.04 |
10 | ¥184.29200 | ¥1,842.92 |
25 | ¥166.74280 | ¥4,168.57 |
50 | ¥153.57780 | ¥7,678.89 |
100 | ¥137.78190 | ¥13,778.19 |
250 | ¥127.25104 | ¥31,812.76 |
500 | ¥118.47494 | ¥59,237.47 |