
OD8038-12HBVXC10A | |
|---|---|
DigiKey Part Number | 1053-1269-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-12HBVXC10A |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 89.0 CFM (2.49m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8038-12HBVXC10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 89.0 CFM (2.49m³/min) | |
Static Pressure | 0.750 in H2O (186.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 62.5dB | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 1.50A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.93000 | ¥248.93 |
| 10 | ¥203.55800 | ¥2,035.58 |
| 25 | ¥186.50920 | ¥4,662.73 |
| 50 | ¥174.28340 | ¥8,714.17 |
| 100 | ¥170.39020 | ¥17,039.02 |

























