
M80-30 | |
|---|---|
DigiKey Part Number | 1053-1495-ND |
Manufacturer | |
Manufacturer Product Number | M80-30 |
Description | 80MM FAN FILTER MEDIA 30PPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | GRM80-30 | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.06800 | ¥60.68 |
| 25 | ¥5.62080 | ¥140.52 |
| 50 | ¥5.28700 | ¥264.35 |
| 100 | ¥4.95990 | ¥495.99 |
| 250 | ¥4.54520 | ¥1,136.30 |
| 500 | ¥4.24708 | ¥2,123.54 |
| 1,000 | ¥4.14828 | ¥4,148.28 |

















