
WMG80B | |
|---|---|
DigiKey Part Number | 1053-1403-ND |
Manufacturer | |
Manufacturer Product Number | WMG80B |
Description | FAN GUARD 80MM WIRE MESH BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter/Screen Aluminum Black Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | OA80, OD8015, OD8020, OD8025, OD8038, OD825 Series | |
Features | Black Anodized | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.91000 | ¥46.91 |
| 10 | ¥38.95000 | ¥389.50 |
| 25 | ¥35.84640 | ¥896.16 |
| 50 | ¥33.57520 | ¥1,678.76 |
| 100 | ¥31.39440 | ¥3,139.44 |
| 250 | ¥29.59420 | ¥7,398.55 |
























