
TRD695SCR-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-10 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 10F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥352.63000 | ¥352.63 |
| 10 | ¥299.68800 | ¥2,996.88 |
| 25 | ¥280.92520 | ¥7,023.13 |
| 50 | ¥267.52620 | ¥13,376.31 |
| 100 | ¥254.76960 | ¥25,476.96 |
| 250 | ¥238.84080 | ¥59,710.20 |





