Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDG1026KS-C6

DigiKey Part Number
5073-TDG1026KS-C6-ND
Manufacturer
Manufacturer Product Number
TDG1026KS-C6
Description
CAT 6 SHLD RJ45 KEYSTONE CPLR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interior Housing Color
Black
Manufacturer
L-com
Exterior Contact Material
Phosphor Bronze
Series
Interior Contact Material
Phosphor Bronze
Packaging
Bag
Exterior Contact Finish
Gold
Part Status
Active
Interior Contact Finish
Gold
Style
Modular
Operating Temperature
-10°C ~ 60°C
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Ratings
Cat6
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Features
Shielded
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Contact Finish Thickness
50µin (1.27µm)
Exterior Housing Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,323
Factory Stock: 17,642
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.76000¥172.76
10¥146.85000¥1,468.50
25¥137.65240¥3,441.31
50¥131.08280¥6,554.14
100¥124.82900¥12,482.90
250¥117.02044¥29,255.11
500¥111.44266¥55,721.33
Manufacturers Standard Package