80mm Sq Fan EMI Filter Shield Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan EMI Filter Shield Steel
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

QSB-80-01

DigiKey Part Number
Q330-ND
Manufacturer
Manufacturer Product Number
QSB-80-01
Description
FAN EMI FILTER SHIELD 80MM METAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80mm Sq Fan EMI Filter Shield Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
EMI Filter Shield
Manufacturer
Qualtek
Fits Fan Size
80mm Sq
Series
For Use With/Related Products
QLM Sleeves
Packaging
Bulk
Material
Steel
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,235
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.24000¥61.24
10¥50.69500¥506.95
25¥46.60920¥1,165.23
50¥46.32060¥2,316.03