Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 21.0 CFM (0.588m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA1-08025NBHT31

DigiKey Part Number
Q562-ND
Manufacturer
Manufacturer Product Number
FAA1-08025NBHT31
Description
FAN AXIAL 80X25MM 115VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 21.0 CFM (0.588m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
27.8dB(A)
Manufacturer
Qualtek
Power (Watts)
7.00W
Series
RPM
2800 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.463 lb (210.01 g)
Width
25.00mm
Current Rating (Amps)
0.060A
Air Flow
21.0 CFM (0.588m³/min)
Material - Frame
Aluminum
Static Pressure
0.125 in H2O (31.1 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 568
Factory Stock: 940
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.25000¥164.25
10¥132.51700¥1,325.17
30¥118.49067¥3,554.72
50¥112.34760¥5,617.38
100¥104.45440¥10,445.44
250¥101.60760¥25,401.90
Manufacturers Standard Package