UF80B12-BWHR | ||
---|---|---|
DigiKey Part Number | 1570-1016-ND | |
Manufacturer | ||
Manufacturer Product Number | UF80B12-BWHR | |
Description | FAN AXIAL 80X25MM 115VAC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.617 lb (279.87 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.29000 | ¥176.29 |
10 | ¥161.00200 | ¥1,610.02 |
25 | ¥154.88680 | ¥3,872.17 |
72 | ¥144.69778 | ¥10,418.24 |
144 | ¥133.48938 | ¥19,222.47 |
288 | ¥131.45108 | ¥37,857.91 |
504 | ¥130.43216 | ¥65,737.81 |