80mm Sq Fan Sleeve Rubber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan Sleeve Rubber
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

QLM-80-40-10

DigiKey Part Number
Q315-ND
Manufacturer
Manufacturer Product Number
QLM-80-40-10
Description
FAN SLEEVE 80MM BLACK RUBBER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Sleeve Rubber
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Sleeve
Manufacturer
Qualtek
Fits Fan Size
80mm Sq
Series
For Use With/Related Products
Axial Fans
Packaging
Bulk
Material
Rubber
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.89000¥53.89
10¥43.93200¥439.32
25¥40.14640¥1,003.66
50¥37.40640¥1,870.32
100¥34.80650¥3,480.65
300¥31.41637¥9,424.91
Manufacturers Standard Package