Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 21.0 CFM (0.588m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA1-08025QBHW31

DigiKey Part Number
Q561-ND
Manufacturer
Manufacturer Product Number
FAA1-08025QBHW31
Description
FAN AXIAL 80X25MM 230VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 21.0 CFM (0.588m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
27.8dB(A)
Manufacturer
Qualtek
Power (Watts)
10.00W
Series
RPM
2800 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.463 lb (210.01 g)
Width
25.00mm
Current Rating (Amps)
0.060A
Air Flow
21.0 CFM (0.588m³/min)
Material - Frame
Aluminum
Static Pressure
0.125 in H2O (31.1 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥185.76000¥185.76
10¥149.72700¥1,497.27
30¥133.83100¥4,014.93
50¥126.88380¥6,344.19
100¥117.96440¥11,796.44
250¥115.71364¥28,928.41
Manufacturers Standard Package