80mm Sq Fan Finger Guard Steel, Nickel Plated 3 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan Finger Guard Steel, Nickel Plated 3 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08153

DigiKey Part Number
CR180-ND
Manufacturer
Manufacturer Product Number
08153
Description
FAN GUARD 80MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Finger Guard Steel, Nickel Plated 3 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
80mm Sq
Series
Features
3 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.66000¥8.66
10¥7.17300¥71.73
25¥6.59960¥164.99
50¥6.17080¥308.54
100¥5.75710¥575.71
300¥5.14033¥1,542.10
500¥4.87210¥2,436.05
1,000¥4.60363¥4,603.63
Manufacturers Standard Package