80mm Sq Fan Replacement Filter Element Foam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan Replacement Filter Element Foam
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

QF-80-01

DigiKey Part Number
Q325-ND
Manufacturer
Manufacturer Product Number
QF-80-01
Description
FILTER MEDIA 80MM WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Replacement Filter Element Foam
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Replacement Filter Element
Manufacturer
Qualtek
Fits Fan Size
80mm Sq
Series
For Use With/Related Products
QLM Sleeves
Packaging
Bulk
Material
Foam
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.19000¥9.19
10¥7.65400¥76.54
25¥7.04040¥176.01
50¥6.58200¥329.10
100¥6.14020¥614.02
300¥5.48177¥1,644.53
500¥5.19544¥2,597.72
1,000¥4.93089¥4,930.89
Manufacturers Standard Package